
S1210-681H | |
|---|---|
DigiKey Part Number | S1210-681H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1210-681H |
Description | FIXED IND 680NH 590MA 550 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 590 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210-681H Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±3% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,20018 € | 4.400,36 € |
| Unit Price without VAT: | 2,20018 € |
|---|---|
| Unit Price with VAT: | 2,61821 € |

