4.7 µH Shielded Inductor 402 mA 1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210-472F

DigiKey Part Number
S1210-472F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1210-472F
Description
FIXED IND 4.7UH 402MA 1 OHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 402 mA 1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210-472F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
40 @ 7.9MHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Shielding
Shielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,55429 €9.108,58 €
Manufacturers Standard Package
Unit Price without VAT:4,55429 €
Unit Price with VAT:5,41961 €