390 nH Shielded Inductor 692 mA 400mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210-391G

DigiKey Part Number
S1210-391G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1210-391G
Description
FIXED IND 390NH 692MA 400 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 nH Shielded Inductor 692 mA 400mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210-391G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,97015 €5.940,30 €
Manufacturers Standard Package
Unit Price without VAT:2,97015 €
Unit Price with VAT:3,53448 €