33 µH Shielded Inductor 189 mA 4.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210-333J

DigiKey Part Number
S1210-333J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1210-333J
Description
FIXED IND 33UH 189MA 4.5 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 189 mA 4.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210-333J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,48454 €2.969,08 €
Manufacturers Standard Package
Unit Price without VAT:1,48454 €
Unit Price with VAT:1,76660 €