
S1008R-751J | |
|---|---|
DigiKey Part Number | 197-S1008R-751JTR-ND - Tape & Reel (TR) 197-S1008R-751JCT-ND - Cut Tape (CT) 197-S1008R-751JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-751J |
Description | FIXED IND 750NH 735MA 210 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Inductor 735 mA 210mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-751J Models |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 163MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,02100 € | 40,21 € |
| 100 | 3,30700 € | 330,70 € |
| 1.000 | 3,26387 € | 3.263,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66656 € | 5.333,12 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

