
S1008R-681J | |
|---|---|
DigiKey Part Number | S1008R-681J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1008R-681J |
Description | FIXED IND 680NH 750MA 200 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 750 mA 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-681J Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 186MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,28521 € | 6.570,42 € |
| Unit Price without VAT: | 3,28521 € |
|---|---|
| Unit Price with VAT: | 3,90940 € |

