
S1008R-391K | |
|---|---|
DigiKey Part Number | 197-S1008R-391KTR-ND - Tape & Reel (TR) 197-S1008R-391KCT-ND - Cut Tape (CT) 197-S1008R-391KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-391K |
Description | FIXED IND 390NH 840MA 160 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Inductor 840 mA 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-391K Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 278MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,29200 € | 42,92 € |
| 100 | 3,53040 € | 353,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08128 € | 1.540,64 € |
| 1.000 | 2,90637 € | 2.906,37 € |
| 1.500 | 2,86735 € | 4.301,03 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

