3.3 µH Shielded Inductor 335 mA 900mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1008R-332K

DigiKey Part Number
DN7892TR-ND - Tape & Reel (TR)
DN7892CT-ND - Cut Tape (CT)
DN7892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1008R-332K
Description
FIXED IND 3.3UH 335MA 900 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 335 mA 900mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1008R-332K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±10%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Shielding
Shielded
Height - Seated (Max)
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,22000 €5,22 €
104,29200 €42,92 €
1003,53040 €353,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,08128 €1.540,64 €
1.0002,90637 €2.906,37 €
1.5002,86735 €4.301,03 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €