330 nH Shielded Inductor 865 mA 150mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1008R-331K

DigiKey Part Number
DN7891TR-ND - Tape & Reel (TR)
DN7891CT-ND - Cut Tape (CT)
DN7891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1008R-331K
Description
FIXED IND 330NH 865MA 150 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 865 mA 150mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1008R-331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
40 @ 25MHz
Series
Frequency - Self Resonant
293MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±10%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Shielding
Shielded
Height - Seated (Max)
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 €5,26 €
104,32600 €43,26 €
1003,55860 €355,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,10594 €1.552,97 €
1.0002,92962 €2.929,62 €
1.5002,89029 €4.335,43 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €