
S1008R-182K | |
|---|---|
DigiKey Part Number | S1008R-182KTR-ND - Tape & Reel (TR) S1008R-182KCT-ND - Cut Tape (CT) S1008R-182KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-182K |
Description | FIXED IND 1.8UH 435MA 600 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 435 mA 600mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-182K Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 66MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,32600 € | 43,26 € |
| 100 | 3,55860 € | 355,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,10594 € | 1.552,97 € |
| 1.000 | 2,92962 € | 2.929,62 € |
| 1.500 | 2,89029 € | 4.335,43 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

