
S1008R-102K | |
|---|---|
DigiKey Part Number | DN7880TR-ND - Tape & Reel (TR) DN7880CT-ND - Cut Tape (CT) DN7880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-102K |
Description | FIXED IND 1UH 670MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 670 mA 250mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,34600 € | 43,46 € |
| 100 | 3,57480 € | 357,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,12008 € | 1.560,04 € |
| 1.000 | 2,94296 € | 2.942,96 € |
| 1.500 | 2,90345 € | 4.355,18 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

