Direct

S1008-392K | |
|---|---|
DigiKey Part Number | DN1023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1008-392K |
Description | FIXED IND 3.9UH 335MA 1 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 335 mA 1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008-392K Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.095" (2.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1008R-392K | Delevan | 0 | S1008R-392K-ND | 3,53258 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53258 € | 1.766,29 € |
| Unit Price without VAT: | 3,53258 € |
|---|---|
| Unit Price with VAT: | 4,20377 € |


