Direct

S1008-151K | |
|---|---|
DigiKey Part Number | DN1003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1008-151K |
Description | FIXED IND 150NH 1.015A 110 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 1.015 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 353MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00006 € | 1.500,03 € |
| Unit Price without VAT: | 3,00006 € |
|---|---|
| Unit Price with VAT: | 3,57007 € |


