S1008-101K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 1.212
Unit Price: 5,28000 €
Datasheet
100 nH Shielded Inductor 1.12 A 90mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1008-101K

DigiKey Part Number
DN1001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1008-101K
Description
FIXED IND 100NH 1.12A 90 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 1.12 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1008-101K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
383MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,00006 €1.500,03 €
Manufacturers Standard Package
Unit Price without VAT:3,00006 €
Unit Price with VAT:3,57007 €