
S0603-8N2J1Y | |
|---|---|
DigiKey Part Number | 197-S0603-8N2J1YTR-ND - Tape & Reel (TR) 197-S0603-8N2J1YCT-ND - Cut Tape (CT) 197-S0603-8N2J1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0603-8N2J1Y |
Description | FIXED IND 8.2NH 700MA 150 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 700 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 4.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.060" L x 0.031" W (1.52mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |

