Similar

S0603-82NJ1C | |
|---|---|
DigiKey Part Number | 197-S0603-82NJ1CTR-ND |
Manufacturer | |
Manufacturer Product Number | S0603-82NJ1C |
Description | FIXED IND 82NH 400MA 570 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 570mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S0603-82NJ1C Models |
Category | DC Resistance (DCR) 570mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.062" L x 0.035" W (1.58mm x 0.89mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18AS82NJ00D | Murata Electronics | 4.151 | 490-LQW18AS82NJ00DCT-ND | 0,09000 € | Similar |


