
S0603-82NG1B | |
|---|---|
DigiKey Part Number | 197-S0603-82NG1BTR-ND |
Manufacturer | |
Manufacturer Product Number | S0603-82NG1B |
Description | FIXED IND 82NH 400MA 570 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 570mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S0603-82NG1B Models |
Category | DC Resistance (DCR) 570mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.035" W (1.58mm x 0.89mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |

