
S0603-56NJ1E | |
|---|---|
DigiKey Part Number | 197-S0603-56NJ1ETR-ND |
Manufacturer | |
Manufacturer Product Number | S0603-56NJ1E |
Description | FIXED IND 56NH 600MA 340 MOHM |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S0603-56NJ1E Models |
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Q @ Freq 35 @ 200MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.062" L x 0.035" W (1.58mm x 0.89mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |

