Image for S0603-3N3F1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0603-3N3F1C

DigiKey Part Number
197-S0603-3N3F1CTR-ND
Manufacturer
Manufacturer Product Number
S0603-3N3F1C
Description
FIXED IND 3.3NH 700MA 100 MOHM
Customer Reference
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S0603-3N3F1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
18 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.062" L x 0.035" W (1.58mm x 0.89mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.