150 nH Unshielded Wirewound Inductor 280 mA 980mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0603-151NJ1Y

DigiKey Part Number
197-S0603-151NJ1YTR-ND - Tape & Reel (TR)
197-S0603-151NJ1YCT-ND - Cut Tape (CT)
197-S0603-151NJ1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S0603-151NJ1Y
Description
FIXED IND 150NH 280MA 980 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 280 mA 980mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
980mOhm Max
Mfr
Q @ Freq
29 @ 100MHz
Series
Frequency - Self Resonant
1.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.060" L x 0.031" W (1.52mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.