
S0603-151NF1D | |
|---|---|
DigiKey Part Number | 197-S0603-151NF1DTR-ND |
Manufacturer | |
Manufacturer Product Number | S0603-151NF1D |
Description | FIXED IND 150NH 280MA 980 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 980mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S0603-151NF1D Models |
Category | DC Resistance (DCR) 980mOhm Max |
Mfr | Q @ Freq 29 @ 100MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.035" W (1.58mm x 0.89mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |

