
S0402-33NJ1Y | |
|---|---|
DigiKey Part Number | 197-S0402-33NJ1YTR-ND - Tape & Reel (TR) 197-S0402-33NJ1YCT-ND - Cut Tape (CT) 197-S0402-33NJ1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0402-33NJ1Y |
Description | FIXED IND 33NH 400MA 370 MOHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 400 mA 370mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 22 @ 100MHz | |
Frequency - Self Resonant | 2.35GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.022" W (1.02mm x 0.55mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |

