
S0402-27NF1D | |
|---|---|
DigiKey Part Number | 197-S0402-27NF1DTR-ND |
Manufacturer | |
Manufacturer Product Number | S0402-27NF1D |
Description | FIXED IND 27NH 400MA 360 MOHM |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 360mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S0402-27NF1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 2.48GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.043" L x 0.025" W (1.09mm x 0.64mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |

