Image for S0402-22NJ1B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0402-22NJ1B

DigiKey Part Number
197-S0402-22NJ1BTR-ND
Manufacturer
Manufacturer Product Number
S0402-22NJ1B
Description
FIXED IND 22NH 400MA 350 MOHM
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 400 mA 350mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S0402-22NJ1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
24 @ 250MHz
Frequency - Self Resonant
2.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.043" L x 0.025" W (1.09mm x 0.64mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.