
S0402-22NH1B | |
|---|---|
DigiKey Part Number | 197-S0402-22NH1BTR-ND |
Manufacturer | |
Manufacturer Product Number | S0402-22NH1B |
Description | FIXED IND 22NH 400MA 350 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 400 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S0402-22NH1B Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.043" L x 0.025" W (1.09mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.030" (0.76mm) |
Shielding Unshielded |

