Image for PTKM50R-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTKM50R-50

DigiKey Part Number
PTKM50R-50-ND
Manufacturer
Manufacturer Product Number
PTKM50R-50
Description
FIXED IND 50UH 3.93A 35 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 µH Shielded Toroidal Inductor 3.93 A 35mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTKM50R-50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
700mA
Series
Shielding
Shielded
Packaging
Bulk
DC Resistance (DCR)
35mOhm Max
Part Status
Active
Frequency - Self Resonant
7MHz
Type
Toroidal
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical (Open)
Tolerance
±10%
Size / Dimension
0.625" Dia x 0.300" W (15.87mm x 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,85020 €1.485,02 €
Manufacturers Standard Package
Unit Price without VAT:14,85020 €
Unit Price with VAT:17,67174 €