
PTKM500-894 | |
|---|---|
DigiKey Part Number | PTKM500-894-ND |
Manufacturer | |
Manufacturer Product Number | PTKM500-894 |
Description | FIXED IND 500UH 3.4A 131 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 3.4 A 131mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM500-894 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.4A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 131mOhm Max |
Part Status Active | Frequency - Self Resonant 800kHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,28070 € | 1.228,07 € |
| Unit Price without VAT: | 12,28070 € |
|---|---|
| Unit Price with VAT: | 14,61403 € |

