
PTKM50-894VM | |
|---|---|
DigiKey Part Number | PTKM50-894VM-ND |
Manufacturer | |
Manufacturer Product Number | PTKM50-894VM |
Description | FIXED IND 50UH 9.9A 16 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 9.9 A 16mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM50-894VM Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Bulk | Frequency - Self Resonant 4MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.450" L x 0.825" W (36.83mm x 20.95mm) |
Tolerance ±10% | Height - Seated (Max) 1.475" (37.46mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,76090 € | 2.276,09 € |
| Unit Price without VAT: | 22,76090 € |
|---|---|
| Unit Price with VAT: | 27,08547 € |

