
PTKM50-121VM | |
|---|---|
DigiKey Part Number | PTKM50-121VM-ND |
Manufacturer | |
Manufacturer Product Number | PTKM50-121VM |
Description | FIXED IND 50UH 4.77A 30 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 4.77 A 30mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM50-121VM Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Bulk | Frequency - Self Resonant 3.5MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.800" L x 0.500" W (20.32mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.950" (24.13mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,76090 € | 2.276,09 € |
| Unit Price without VAT: | 22,76090 € |
|---|---|
| Unit Price with VAT: | 27,08547 € |

