
PTKM25R-894 | |
|---|---|
DigiKey Part Number | PTKM25R-894-ND |
Manufacturer | |
Manufacturer Product Number | PTKM25R-894 |
Description | FIXED IND 25UH 12.8A 8 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 12.8 A 8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM25R-894 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 6.6A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 8mOhm Max |
Part Status Active | Frequency - Self Resonant 8MHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,85020 € | 1.485,02 € |
| Unit Price without VAT: | 14,85020 € |
|---|---|
| Unit Price with VAT: | 17,67174 € |

