
PTKM25R-59 | |
|---|---|
DigiKey Part Number | PTKM25R-59-ND |
Manufacturer | |
Manufacturer Product Number | PTKM25R-59 |
Description | FIXED IND 25UH 9.8A 11 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 9.8 A 11mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM25R-59 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 4.7A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 11mOhm Max |
Part Status Active | Frequency - Self Resonant 8MHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 1.100" Dia x 0.475" W (27.94mm x 12.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,85020 € | 1.485,02 € |
| Unit Price without VAT: | 14,85020 € |
|---|---|
| Unit Price with VAT: | 17,67174 € |

