
PTKM25R-50SM | |
|---|---|
DigiKey Part Number | PTKM25R-50SM-ND |
Manufacturer | |
Manufacturer Product Number | PTKM25R-50SM |
Description | FIXED IND 25UH 5.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 5.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PTKM25R-50SM Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Frequency - Self Resonant 10MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Tolerance ±10% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,65290 € | 1.165,29 € |
| Unit Price without VAT: | 11,65290 € |
|---|---|
| Unit Price with VAT: | 13,86695 € |

