
PTKM150-40SM | |
|---|---|
DigiKey Part Number | DN3384-ND |
Manufacturer | |
Manufacturer Product Number | PTKM150-40SM |
Description | FIXED IND 150UH 1.45A 190 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 1.45 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PTKM150-40SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.560" W (14.48mm x 14.22mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,79960 € | 1.179,96 € |
| Unit Price without VAT: | 11,79960 € |
|---|---|
| Unit Price with VAT: | 14,04152 € |

