
PTKM100R-50SM | |
|---|---|
DigiKey Part Number | PTKM100R-50SM-ND |
Manufacturer | |
Manufacturer Product Number | PTKM100R-50SM |
Description | FIXED IND 100UH 3.14A 60 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.14 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PTKM100R-50SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,79960 € | 1.179,96 € |
| Unit Price without VAT: | 11,79960 € |
|---|---|
| Unit Price with VAT: | 14,04152 € |

