
PTKM1000R-894VM | |
|---|---|
DigiKey Part Number | PTKM1000R-894VM-ND |
Manufacturer | |
Manufacturer Product Number | PTKM1000R-894VM |
Description | FIXED IND 1MH 2.4A 235 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 2.4 A 235mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM1000R-894VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 235mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 400kHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.450" L x 0.825" W (36.83mm x 20.95mm) | |
Height - Seated (Max) | 1.475" (37.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,52440 € | 1.852,44 € |
| Unit Price without VAT: | 18,52440 € |
|---|---|
| Unit Price with VAT: | 22,04404 € |

