
PTHF750R-59 | |
|---|---|
DigiKey Part Number | PTHF750R-59-ND |
Manufacturer | |
Manufacturer Product Number | PTHF750R-59 |
Description | FIXED IND 750UH 2.1A 240 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 µH Shielded Toroidal Inductor 2.1 A 240mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF750R-59 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.8A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 240mOhm Max |
Part Status Active | Frequency - Self Resonant 600kHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 1.150" Dia x 0.475" W (29.21mm x 12.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,26090 € | 2.126,09 € |
| Unit Price without VAT: | 21,26090 € |
|---|---|
| Unit Price with VAT: | 25,30047 € |

