Image for PTHF50-40SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF50-40SM

DigiKey Part Number
DN3351-ND
Manufacturer
Manufacturer Product Number
PTHF50-40SM
Description
FIXED IND 50UH 1.9A 110 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 µH Shielded Toroidal Inductor 1.9 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
110mOhm Max
Packaging
Bulk
Frequency - Self Resonant
13MHz
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.570" L x 0.560" W (14.48mm x 14.22mm)
Tolerance
±10%
Height - Seated (Max)
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,36350 €1.536,35 €
Unit Price without VAT:15,36350 €
Unit Price with VAT:18,28257 €