Image for PTHF50-121VM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF50-121VM

DigiKey Part Number
PTHF50-121VM-ND
Manufacturer
Manufacturer Product Number
PTHF50-121VM
Description
FIXED IND 50UH 4.77A 30 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 µH Shielded Toroidal Inductor 4.77 A 30mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTHF50-121VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Bulk
Frequency - Self Resonant
3.5MHz
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
0.800" L x 0.500" W (20.32mm x 12.70mm)
Tolerance
±10%
Height - Seated (Max)
0.950" (24.13mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10028,34160 €2.834,16 €
Manufacturers Standard Package
Unit Price without VAT:28,34160 €
Unit Price with VAT:33,72650 €