
PTHF25R-894H | |
|---|---|
DigiKey Part Number | PTHF25R-894H-ND |
Manufacturer | |
Manufacturer Product Number | PTHF25R-894H |
Description | FIXED IND 25UH 12.8A 8 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 12.8 A 8mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF25R-894H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" Dia (33.02mm) | |
Height - Seated (Max) | 0.650" (16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,47450 € | 1.747,45 € |
| Unit Price without VAT: | 17,47450 € |
|---|---|
| Unit Price with VAT: | 20,79466 € |

