Image for PTHF25R-30SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF25R-30SM

DigiKey Part Number
PTHF25R-30SM-ND
Manufacturer
Manufacturer Product Number
PTHF25R-30SM
Description
FIXED IND 25UH 2.16A 70 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 2.16 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PTHF25R-30SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.440" W (11.18mm x 11.18mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,59240 €1.259,24 €
Manufacturers Standard Package
Unit Price without VAT:12,59240 €
Unit Price with VAT:14,98496 €