
PTHF25R-121VM | |
|---|---|
DigiKey Part Number | PTHF25R-121VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF25R-121VM |
Description | FIXED IND 25UH 6.34A 17 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 6.34 A 17mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF25R-121VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,73060 € | 2.273,06 € |
| Unit Price without VAT: | 22,73060 € |
|---|---|
| Unit Price with VAT: | 27,04941 € |

