
PTHF250R-121H | |
|---|---|
DigiKey Part Number | PTHF250R-121H-ND |
Manufacturer | |
Manufacturer Product Number | PTHF250R-121H |
Description | FIXED IND 250UH 2.07A 160 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 2.07 A 160mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF250R-121H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.850" Dia (21.59mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,47450 € | 1.747,45 € |
| Unit Price without VAT: | 17,47450 € |
|---|---|
| Unit Price with VAT: | 20,79466 € |

