
PTHF250-59VM | |
|---|---|
DigiKey Part Number | PTHF250-59VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF250-59VM |
Description | FIXED IND 250UH 3.5A 88 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 3.5 A 88mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF250-59VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 900kHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.210" L x 0.685" W (30.73mm x 17.40mm) | |
Height - Seated (Max) | 1.250" (31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,10930 € | 2.310,93 € |
| Unit Price without VAT: | 23,10930 € |
|---|---|
| Unit Price with VAT: | 27,50007 € |

