
PTHF200R-50H | |
|---|---|
DigiKey Part Number | PTHF200R-50H-ND |
Manufacturer | |
Manufacturer Product Number | PTHF200R-50H |
Description | FIXED IND 200UH 1.97A 140 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 µH Shielded Toroidal Inductor 1.97 A 140mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF200R-50H Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Bulk | Frequency - Self Resonant 1.7MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.625" Dia (15.87mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,43100 € | 2.143,10 € |
| Unit Price without VAT: | 21,43100 € |
|---|---|
| Unit Price with VAT: | 25,50289 € |

