
PTHF200R-50 | |
|---|---|
DigiKey Part Number | PTHF200R-50-ND |
Manufacturer | |
Manufacturer Product Number | PTHF200R-50 |
Description | FIXED IND 200UH 1.97A 140 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 µH Shielded Toroidal Inductor 1.97 A 140mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF200R-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.625" Dia x 0.300" W (15.87mm x 7.62mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,47450 € | 1.747,45 € |
| Unit Price without VAT: | 17,47450 € |
|---|---|
| Unit Price with VAT: | 20,79466 € |

