
PTHF200-50VM | |
|---|---|
DigiKey Part Number | PTHF200-50VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF200-50VM |
Description | FIXED IND 200UH 1.97A 140 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 µH Shielded Toroidal Inductor 1.97 A 140mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF200-50VM Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Bulk | Frequency - Self Resonant 1.3MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.750" L x 0.400" W (19.05mm x 10.16mm) |
Tolerance ±10% | Height - Seated (Max) 0.775" (19.68mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,11660 € | 2.811,66 € |
| Unit Price without VAT: | 28,11660 € |
|---|---|
| Unit Price with VAT: | 33,45875 € |

