
PTHF150R-894H | |
|---|---|
DigiKey Part Number | PTHF150R-894H-ND |
Manufacturer | |
Manufacturer Product Number | PTHF150R-894H |
Description | FIXED IND 150UH 6.5A 35 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 6.5 A 35mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF150R-894H Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Bulk | Frequency - Self Resonant 1MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.300" Dia (33.02mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.51mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,26090 € | 2.126,09 € |
| Unit Price without VAT: | 21,26090 € |
|---|---|
| Unit Price with VAT: | 25,30047 € |

