
PTHF150R-894 | |
|---|---|
DigiKey Part Number | PTHF150R-894-ND |
Manufacturer | |
Manufacturer Product Number | PTHF150R-894 |
Description | FIXED IND 150UH 6.5A 35 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 6.5 A 35mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF150R-894 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 6A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 35mOhm Max |
Part Status Active | Frequency - Self Resonant 1MHz |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,43100 € | 2.143,10 € |
| Unit Price without VAT: | 21,43100 € |
|---|---|
| Unit Price with VAT: | 25,50289 € |

