
PTHF150R-59H | |
|---|---|
DigiKey Part Number | PTHF150R-59H-ND |
Manufacturer | |
Manufacturer Product Number | PTHF150R-59H |
Description | FIXED IND 150UH 4.5A 52 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 4.5 A 52mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF150R-59H Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm Max |
Packaging Bulk | Frequency - Self Resonant 1MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.100" Dia (27.94mm) |
Tolerance ±10% | Height - Seated (Max) 0.475" (12.06mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,25720 € | 1.725,72 € |
| Unit Price without VAT: | 17,25720 € |
|---|---|
| Unit Price with VAT: | 20,53607 € |

