
PTHF150R-121VM | |
|---|---|
DigiKey Part Number | PTHF150R-121VM-ND |
Manufacturer | |
Manufacturer Product Number | PTHF150R-121VM |
Description | FIXED IND 150UH 2.68A 95 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.68 A 95mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF150R-121VM Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95mOhm Max |
Packaging Bulk | Frequency - Self Resonant 1.5MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.800" L x 0.500" W (20.32mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.975" (24.76mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,65590 € | 2.765,59 € |
| Unit Price without VAT: | 27,65590 € |
|---|---|
| Unit Price with VAT: | 32,91052 € |

